Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoPCIC16W7M400A1/AA
Newark Part No.30AK6675
Product RangePCIC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.68 |
| 5+ | $57.99 |
| 10+ | $55.58 |
| 25+ | $53.42 |
| 50+ | $51.28 |
| 100+ | $49.40 |
Price for:Each
Minimum: 1
Multiple: 1
$60.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoPCIC16W7M400A1/AA
Newark Part No.30AK6675
Product RangePCIC Series
No. of Contacts16Contacts
Product RangePCIC Series
Connector MountingPanel PCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing-
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
16Contacts
Connector Mounting
Panel PCB Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
-
Product Range
PCIC Series
Contact Termination Type
Through Hole
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate