Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $14.430 |
10+ | $13.480 |
25+ | $12.670 |
50+ | $11.970 |
100+ | $11.410 |
250+ | $10.840 |
Price for:Each
Minimum: 1
Multiple: 1
$14.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoPLA03F0000
Newark Part No.30AK6723
Product RangePLA Series
Product RangePLA Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithPositronic PLA Series Size 16 Rectangular Power Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Locking TypeLatch
SVHCTo Be Advised
Technical Specifications
Product Range
PLA Series
Rectangular Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
To Be Advised
Connector Mounting
Cable Mount
For Use With
Positronic PLA Series Size 16 Rectangular Power Contacts
Locking Type
Latch
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate