Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $408.070 |
10+ | $365.220 |
25+ | $354.030 |
50+ | $333.540 |
100+ | $314.910 |
Price for:Each
Minimum: 1
Multiple: 1
$408.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoSAD9S0GM0G
Newark Part No.30AK7416
Product RangeSAD Series
D Sub Connector AStandard D Sub
Convert From GenderReceptacle
Convert From Positions9Positions
D Sub Connector BStandard D Sub
Convert To GenderPlug
Convert To Positions9Positions
Product RangeSAD Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
9Positions
Convert To Gender
Plug
Product Range
SAD Series
Contact Plating
Gold Plated Contacts
Convert From Gender
Receptacle
D Sub Connector B
Standard D Sub
Convert To Positions
9Positions
Contact Material
Copper Alloy
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate