Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUEP-11D15-24
Newark Part No.69AH8125
Product RangeKUEP Series
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.490 |
| 5+ | $52.810 |
| 10+ | $52.130 |
| 25+ | $50.700 |
| 50+ | $49.240 |
| 100+ | $48.330 |
Price for:Each
Minimum: 1
Multiple: 1
$53.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUEP-11D15-24
Newark Part No.69AH8125
Product RangeKUEP Series
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeKUEP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TerminalsQuick Connect
Contact Voltage VDC32VDC
Contact MaterialSilver Cadmium Oxide
Coil Resistance320ohm
SVHCCadmium (21-Jan-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240VAC
Contact Voltage VDC
32VDC
Coil Resistance
320ohm
Coil Voltage
24VDC
Product Range
KUEP Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium (21-Jan-2025)
Alternatives for KUEP-11D15-24
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability