Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoP25C42D22C2-24
Newark Part No.08H3387
Product RangeP25 Series
Also Known As9-1393840-9
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 5+ | $358.460 |
| 10+ | $339.470 |
| 25+ | $322.850 |
| 50+ | $310.990 |
| 100+ | $296.740 |
Price for:Each
Minimum: 9
Multiple: 9
$3,226.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoP25C42D22C2-24
Newark Part No.08H3387
Product RangeP25 Series
Also Known As9-1393840-9
Load Current Inductive25A
Relay MountingFlange
Operating Voltage600VAC
Contact Configuration3PST
No. of Poles3 Pole
Switching Power AC310hp
Switching Current AC130A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC13hp
Load Current Resistive30A
Switching Current AC325A
Product RangeP25 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Load Current Inductive
25A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
24V
Load Current Resistive
30A
Product Range
P25 Series
Relay Mounting
Flange
Contact Configuration
3PST
Switching Power AC3
10hp
Coil Voltage VAC Nom
-
Switching Power AC1
3hp
Switching Current AC3
25A
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
