Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoP30P42D12P1-12
Newark Part No.21J9570
Product RangeP30 Series
Also Known As1423257-7
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
5+ | $331.570 |
10+ | $312.490 |
25+ | $298.190 |
Price for:Each
Minimum: 9
Multiple: 9
$2,984.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoP30P42D12P1-12
Newark Part No.21J9570
Product RangeP30 Series
Also Known As1423257-7
Load Current Inductive30A
Relay MountingFlange
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC37.5hp
Switching Current AC140A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC13hp
Load Current Resistive40A
Switching Current AC330A
Product RangeP30 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Load Current Inductive
30A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
40A
Coil Voltage VDC Nom
12V
Load Current Resistive
40A
Product Range
P30 Series
Relay Mounting
Flange
Contact Configuration
3PST-NO
Switching Power AC3
7.5hp
Coil Voltage VAC Nom
-
Switching Power AC1
3hp
Switching Current AC3
30A
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate