Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerPRO ELEC
Manufacturer Part No29-5850
Newark Part No.93T9040
Lighting TypeLED Floodlight
Lamp Base Type-
Input Power20W
Input Voltage-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Compact and lightweight worklight is an outstanding alternative to traditional halogen models. The 20 Watt COB LED lamp provides bright white light, without the heat associated with incandescent bulbs. Even after hours of use, the lamp housing is only warm to the touch. Adjustable stand and padded handle combine for tremendous ease of use. IP65 rating allows full exposure to the elements without risk of damage to the lamp. LED bulbs typically provide 20,000+ hours of operation (well over two years at 24/7 use), meaning this bulb will likely outlast the worklight.
- 20W
- 1500 lumens
- 8 foot grounded cord
- COB type LED
- Rated IP65"
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Lighting Type
LED Floodlight
Input Power
20W
Product Range
-
Lamp Base Type
-
Input Voltage
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
