Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Overview
Great for lighting up closets, attics, bathrooms or even use it in a bedroom as a night light.
- 150 Lumens
- Used for closets, bedrooms, attics, etc
- Stick on any flat surface with the included double sided hook and loop tape.
- No wiring needed
- Attached are two magnets allowing for a quick hold to any metal surface.
- Dual gang
- Required 4 AAA batteries
Technical Specifications
Light Source
LED
Input Power
-
Product Range
-
Lamp Base Type
-
Input Voltage
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate