Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerPRO ELEC
Manufacturer Part No29-9575
Newark Part No.33AC3660
Flashlight TypeWork Light
Light SourceLED
Lumen Output150lm
Beam Effective Distance4m
Power Source-
Flashlight Body Material-
Product Range-
SVHCTo Be Advised
Product Overview
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Flashlight Type
Work Light
Lumen Output
150lm
Power Source
-
Product Range
-
Light Source
LED
Beam Effective Distance
4m
Flashlight Body Material
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
