Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.520 |
100+ | $12.320 |
250+ | $11.500 |
500+ | $10.860 |
1000+ | $10.360 |
Price for:Each
Minimum: 1
Multiple: 1
$14.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01092.
Newark Part No.81AK4348
Connector to ConnectorMains Plug, UK to IEC 60320 C13
Cable Length - Metric2m
Current Rating10A
Voltage Rating-
Jacket ColorBlack
Cable Length - Imperial6.56ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C13
Current Rating
10A
Jacket Color
Black
SVHC
To Be Advised
Cable Length - Metric
2m
Voltage Rating
-
Cable Length - Imperial
6.56ft
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate