Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 100+ | $2.020 |
| 250+ | $1.870 |
| 500+ | $1.740 |
| 1000+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB2041
Newark Part No.81AK4313
Connector to Connector90° 2.1mm DC Power Plug to 2.1mm DC Power Socket
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° 2.1mm DC Power Plug to 2.1mm DC Power Socket
Cable Length - Metric
1m
Product Range
-
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
