Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerPRO POWER
Manufacturer Part No23-890
Newark Part No.54X9819
Connector to Connector2.1mm Barrel Jack to Free End
Connector Type A2.1mm Barrel Jack
Cable Length - Imperial5ft
Connector Type BFree End
Cable Length - Metric1.5m
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
DC 2. 1mm socket to bare lead.
- Ideal for custom installations
- 2. 1mm DC connectors
- Tinned bare ends
- Molded plug & strain reliefs
- Cable Length: 4. 92ft
- Connector Type A: 2. 1mm DC Power Socket
- Connector Type B: Free Ends
- Jacket Color: Black"
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
2.1mm Barrel Jack to Free End
Cable Length - Imperial
5ft
Cable Length - Metric
1.5m
Product Range
-
Connector Type A
2.1mm Barrel Jack
Connector Type B
Free End
Jacket Color
Black
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
