Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoPP01666
Newark Part No.81AK4397
Product RangePro Power - CV Series Cable Ties
Your Part Number
147 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 100+ | $2.810 |
| 250+ | $2.550 |
| 500+ | $2.370 |
| 1000+ | $2.190 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$3.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP01666
Newark Part No.81AK4397
Product RangePro Power - CV Series Cable Ties
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length200mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength40lb
Cable Tie TypeWeather Resistant
Product RangePro Power - CV Series Cable Ties
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
200mm
Cable Bundle Diameter Max
-
Cable Tie Type
Weather Resistant
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
40lb
Product Range
Pro Power - CV Series Cable Ties
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate