Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.680 |
| 100+ | $5.620 |
| 250+ | $5.230 |
| 500+ | $4.920 |
| 1000+ | $4.690 |
Price for:Each
Minimum: 1
Multiple: 1
$6.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRWSW-10 10M
Newark Part No.78AK8427
External Diameter - Imperial0.39"
External Diameter - Metric10mm
Wrap MaterialPolyethylene
Wrap ColorBlack
Reel Length (Imperial)32.8ft
Reel Length (Metric)10m
Bundle Dia Min - Imperial0.3"
Bundle Dia Max - Imperial2.36"
Bundle Dia Min - Metric7.5mm
Bundle Dia Max - Metric60mm
Product Range-
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
0.39"
Wrap Material
Polyethylene
Reel Length (Imperial)
32.8ft
Bundle Dia Min - Imperial
0.3"
Bundle Dia Min - Metric
7.5mm
Product Range
-
External Diameter - Metric
10mm
Wrap Color
Black
Reel Length (Metric)
10m
Bundle Dia Max - Imperial
2.36"
Bundle Dia Max - Metric
60mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate