Print Page
Image is for illustrative purposes only. Please refer to product description.
76 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.860 |
| 100+ | $10.860 |
| 250+ | $10.110 |
| 500+ | $9.530 |
| 1000+ | $9.070 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSTFDFD1-187(8)
Newark Part No.69AK5141
Product Range-
Terminal Type-
Tab Size - Metric-
Tab Size - Imperial-
Wire Size AWG Min-
Wire Size AWG Max-
Insulator ColourRed
Conductor Area CSA-
Insulator MaterialPVC (Polyvinylchloride)
Terminal Material-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Tab Size - Metric
-
Wire Size AWG Min
-
Insulator Colour
Red
Insulator Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Terminal Type
-
Tab Size - Imperial
-
Wire Size AWG Max
-
Conductor Area CSA
-
Terminal Material
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate