Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No24-14061
Newark Part No.26W6487
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial9"
Cable Length - Metric229mm
Coaxial Cable TypeRG59
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance70ohm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The 24-14061 from Pro Signal is a 9inch BNC male to male patch cable for video interconnections. It is a RG59, 70 ohm coaxial cable with pure copper conductors.
- Black colour cable
- Cable Length - Metric: 250mm
- Cable Length - Imperial: 9. 84"
- Connector Type A: BNC Plug
- Connector Type B: BNC Plug
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Imaging, Video & Vision
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
229mm
Connector Type A
BNC Straight Plug
Impedance
70ohm
Product Range
-
Cable Length - Imperial
9"
Coaxial Cable Type
RG59
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
Lead
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate