Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No27-10029
Newark Part No.67Y9240
Inter Series Connector ABNC Coaxial
Convert From Positions-
Convert From GenderPlug
Inter Series Connector BRCA / Phono
Convert To Positions-
Convert To GenderPlug
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
BNC Male to Phono Male Connector
- Nickel-plated brass
- Gold-plated contacts
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Plug
Convert To Positions
-
Product Range
-
Convert From Positions
-
Inter Series Connector B
RCA / Phono
Convert To Gender
Plug
SVHC
No SVHC (16-Jan-2020)
Alternatives for 27-10029
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate