Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No27-9397
Newark Part No.54X9949
Audio Video Connector ADVI Plug
Audio Video Connector BHDMI Plug
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- ADAPTER, HDMI, A SOCKET TO C PLUG
- Connector Type: Adapter
- Convert From Connector: HDMI
- Convert From Gender: Socket
- Convert From Positions: 19
- Convert To Gender: Plug
- Convert To Positions: 19
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Audio Video Connector A
DVI Plug
Product Range
-
Audio Video Connector B
HDMI Plug
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate