Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $26.160 |
| 5+ | $24.520 |
| 10+ | $23.130 |
Price for:Each
Minimum: 1
Multiple: 1
$26.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00567
Newark Part No.84AJ0892
Connector Type ARCA, Phono Plug
Connector Type BPhono (RCA) Plug
Cable Length - Imperial98ft
Cable Length - Metric30m
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
A composite video or digital audio connection lead manufactured from RG59 cable, 75Ω coaxial cable. Pure copper conductors.
Technical Specifications
Connector Type A
RCA, Phono Plug
Cable Length - Imperial
98ft
Jacket Color
Black
SVHC
Lead
Connector Type B
Phono (RCA) Plug
Cable Length - Metric
30m
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate