Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 100+ | $1.600 |
| 250+ | $1.480 |
| 500+ | $1.360 |
| 1000+ | $1.270 |
Price for:Each
Minimum: 5
Multiple: 5
$10.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01685
Newark Part No.78AK7768
RF / Coaxial Termination Type-
Coaxial Cable Type-
Operating Frequency Max-
Frequency Max-
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
-
Operating Frequency Max
-
Impedance
50ohm
SVHC
To Be Advised
Coaxial Cable Type
-
Frequency Max
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate