Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.880 |
| 100+ | $13.680 |
| 250+ | $12.860 |
| 500+ | $12.220 |
| 1000+ | $11.720 |
Price for:Each
Minimum: 1
Multiple: 1
$15.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04050
Newark Part No.81AK4424
Connector Type ADisplayPort Plug
Connector Type BHDMI Plug
Cable Length - Imperial1.64ft
Cable Length - Metric500mm
Jacket ColorWhite
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
1.64ft
Jacket Color
White
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
500mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate