Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.250 |
100+ | $10.400 |
250+ | $9.710 |
500+ | $9.160 |
1000+ | $8.750 |
Price for:Each
Minimum: 1
Multiple: 1
$12.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04064
Newark Part No.78AK7868
Inter Series Connector ADisplayPort
Convert From Positions20Positions
Convert From GenderPlug
Inter Series Connector BDVI-D
Convert To Positions29Positions
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
DisplayPort
Convert From Gender
Plug
Convert To Positions
29Positions
Product Range
-
Convert From Positions
20Positions
Inter Series Connector B
DVI-D
Convert To Gender
Receptacle
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate