Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3409-60HZ-3M
Newark Part No.29AM7134
Product RangePro Signal USB-C to HDMI Adaptors
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.840 |
Price for:Each
Minimum: 1
Multiple: 1
$24.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3409-60HZ-3M
Newark Part No.29AM7134
Product RangePro Signal USB-C to HDMI Adaptors
Connector Type AUSB Type C Plug
Connector Type BHDMI A Plug
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColorBlack
Product RangePro Signal USB-C to HDMI Adaptors
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
USB Type C Plug
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI A Plug
Cable Length - Metric
3m
Product Range
Pro Signal USB-C to HDMI Adaptors
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate