Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - PRODUCTSUNLIMITED
Manufacturer Part No3100-20U5999
Newark Part No.29M9121
Product Range96 - 3100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 100+ | $72.090 |
| 250+ | $69.050 |
Price for:Each
Minimum: 100
Multiple: 50
$7,209.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - PRODUCTSUNLIMITED
Manufacturer Part No3100-20U5999
Newark Part No.29M9121
Product Range96 - 3100 Series
Load Current Inductive26A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact ConfigurationDPST-NO
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC326A
Product Range96 - 3100 Series
SVHCCadmium oxide
Technical Specifications
Load Current Inductive
26A
Operating Voltage
600VAC
No. of Poles
2 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
96 - 3100 Series
Relay Mounting
Panel Mount
Contact Configuration
DPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
26A
SVHC
Cadmium oxide
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
