Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT5320LL14R1516A
Newark Part No.16AM5022
Product RangeSMD Chip Antenna
1,150 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.090 |
10+ | $0.800 |
25+ | $0.730 |
50+ | $0.691 |
100+ | $0.652 |
250+ | $0.616 |
500+ | $0.593 |
1000+ | $0.586 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT5320LL14R1516A
Newark Part No.16AM5022
Product RangeSMD Chip Antenna
Antenna Case Size5.3mm x 2mm x 1.1mm
Center Frequency 11.575GHz
Center Frequency 21.602GHz
Product RangeSMD Chip Antenna
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Case Size
5.3mm x 2mm x 1.1mm
Center Frequency 2
1.602GHz
SVHC
No SVHC (27-Jun-2024)
Center Frequency 1
1.575GHz
Product Range
SMD Chip Antenna
Alternatives for ANT5320LL14R1516A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability