Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoDPX2012LKHHR1931L
Newark Part No.03AM7804
Your Part Number
4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.471 |
| 25+ | $0.425 |
| 50+ | $0.395 |
| 100+ | $0.365 |
| 250+ | $0.334 |
| 500+ | $0.312 |
| 1000+ | $0.294 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoDPX2012LKHHR1931L
Newark Part No.03AM7804
Frequency Band1.71GHz to 2.2GHz, 2.496GHz to 3.8GHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Band
1.71GHz to 2.2GHz, 2.496GHz to 3.8GHz
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
