Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
10+ | $104.060 |
25+ | $96.580 |
50+ | $94.540 |
100+ | $89.100 |
Price for:Each
Minimum: 21
Multiple: 1
$2,185.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoGPSNMO01
Newark Part No.54AK6493
Antenna TypeGPS
Frequency Min-
Frequency Max1.5754GHz
Antenna MountingNMO Connector
Gain5dBi
Input Power-
Input Impedance-
Antenna PolarizationRight Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
GPS
Frequency Max
1.5754GHz
Gain
5dBi
Input Impedance
-
Product Range
-
Frequency Min
-
Antenna Mounting
NMO Connector
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate