Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $113.410 |
| 5+ | $104.910 |
| 10+ | $96.390 |
| 25+ | $94.260 |
| 50+ | $92.130 |
Price for:Each
Minimum: 1
Multiple: 1
$113.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoLPT600-71M2DMG0305
Newark Part No.25AM6520
Frequency Min6GHz
Frequency Max7.125GHz
Antenna MountingStud Mount / SMA Connector
Gain5.6dBi
VSWR2
Input Power3W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
5G / 4G / 4G LTE / 5G FR1 / DSRC / MIMO / IoT / ISM / M2M / WiFi 6 / WiFi 7
Frequency Max
7.125GHz
Gain
5.6dBi
Input Power
3W
Antenna Polarization
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
6GHz
Antenna Mounting
Stud Mount / SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability