Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.920 |
10+ | $3.320 |
25+ | $2.950 |
50+ | $2.580 |
100+ | $2.410 |
500+ | $2.240 |
1000+ | $2.190 |
2500+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$3.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2753NL
Newark Part No.85AJ3813
DC Current Rating12.5A
Inductance95µH
Product Range-
Impedance200ohm
Common Mode Filter Case19.6mm x 17mm x 9.9mm
Inductor Case / Package-
Product Length19.6mm
Product Width17mm
Product Height9.9mm
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
12.5A
Product Range
-
Common Mode Filter Case
19.6mm x 17mm x 9.9mm
Product Length
19.6mm
Product Height
9.9mm
SVHC
To Be Advised
Inductance
95µH
Impedance
200ohm
Inductor Case / Package
-
Product Width
17mm
Qualification
-
Alternatives for PA2753NL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate