Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $464.310 |
5+ | $458.970 |
10+ | $453.290 |
25+ | $430.790 |
Price for:Each
Minimum: 1
Multiple: 1
$464.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSKF5GEX134811DM
Newark Part No.44AM4484
Frequency Min4.9GHz
Frequency Max7.125GHz
Antenna MountingSMA Connector
Gain7dBi
VSWR-
Input Power45W
Input Impedance50ohm
Antenna PolarizationLinear, Vertical, Right Hand Circular
Product Range-
Technical Specifications
Antenna Type
5G / 4G / WiFi 6E / WiFi 7 / DSRC / IoT / GNSS / V2X / MIMO
Frequency Max
7.125GHz
Gain
7dBi
Input Power
45W
Antenna Polarization
Linear, Vertical, Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
4.9GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability