Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerPULSE
Manufacturer Part No24-14006
Newark Part No.26W6450
Connector Type AXLR 3 Position Jack
Connector to Connector1/4" Stereo Phone Plug to XLR Receptacle
Connector Type B1/4" Stereo Phone Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColorOrange
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Orange flexible PVC insulated XLR female to 1/4" stereo male. Nickel plated connectors for long term reliability. Great for pro audio applications.
- Cable Length - Imperial: 0. 75' (9")
- Connector Type A: 3 Way XLR Female
- Connector Type B: 6. 35mm (1/4") Stereo Male
- Jacket Color: Orange
- No. of Poles: 3
Technical Specifications
Connector Type A
XLR 3 Position Jack
Connector Type B
1/4" Stereo Phone Plug
Cable Length - Metric
152.4mm
Product Range
-
Connector to Connector
1/4" Stereo Phone Plug to XLR Receptacle
Cable Length - Imperial
6"
Jacket Color
Orange
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate