Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerPULSE
Manufacturer Part No24-14035
Newark Part No.26W6464
Connector to Connector2x XLR Plug to 2x XLR Receptacle
Connector Type BXLR 3 Position Jack x 2
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
1. 5Ft XLR M-To-F Patch Cable
Technical Specifications
Connector to Connector
2x XLR Plug to 2x XLR Receptacle
Cable Length - Imperial
1.5ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
XLR 3 Position Jack x 2
Cable Length - Metric
457.2mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate