Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerPULSE
Manufacturer Part No24-15252
Newark Part No.54X9870
Connector to ConnectorXLR Plug to XLR Receptacle
Connector Type AXLR 3 Position Plug
Connector Type BXLR 3 Position Jack
Cable Length - Imperial4.5ft
Cable Length - Metric1.37m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
3-pin XLR Plug to Socket microphone cables offer quality and value with tough, two core screened cable.
- Cable diameter: 6mm
- Pin connections: 1:1, 2:2, and 3:3
- Choose between black and nickel overmold
- Pure copper conductors"
Technical Specifications
Connector to Connector
XLR Plug to XLR Receptacle
Connector Type B
XLR 3 Position Jack
Cable Length - Metric
1.37m
Product Range
-
Connector Type A
XLR 3 Position Plug
Cable Length - Imperial
4.5ft
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate