Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerPULSE
Manufacturer Part No24-15260
Newark Part No.54X9878
Connector Type AXLR 3 Position Plug
Connector to ConnectorXLR Plug to XLR Receptacle
Connector Type BXLR 3 Position Jack
Cable Length - Imperial1ft
Cable Length - Metric305mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
3-pin XLR Plug to Socket microphone cables offer quality and value with tough, two core screened cable.
- Cable diameter: 6mm
- Pin connections: 1:1, 2:2, and 3:3
- Choose between black and nickel overmold
- Pure copper conductors"
Technical Specifications
Connector Type A
XLR 3 Position Plug
Connector Type B
XLR 3 Position Jack
Cable Length - Metric
305mm
Product Range
-
Connector to Connector
XLR Plug to XLR Receptacle
Cable Length - Imperial
1ft
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate