Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00456
Newark Part No.78AK7686
Product RangePULSE PowerCON Leads
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $61.340 |
25+ | $57.260 |
50+ | $54.080 |
100+ | $52.710 |
250+ | $51.350 |
Price for:Each
Minimum: 1
Multiple: 1
$61.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00456
Newark Part No.78AK7686
Product RangePULSE PowerCON Leads
Connector to ConnectorMains Plug, UK to Neutrik powerCON
Cable Length - Metric5m
Current Rating13A
Voltage Rating-
Jacket ColorBlack
Product RangePULSE PowerCON Leads
Cable Length - Imperial16.4ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Mains Plug, UK to Neutrik powerCON
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Voltage Rating
-
Product Range
PULSE PowerCON Leads
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate