Print Page
TW44
Titanium Super Tweeter, Die-Cast Aluminium Frame, 150W RMS, 300W Peak, 8ohm, 104dB, 2KHz to 20KHz
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Product Overview
TW44 is a 1" titanium tweeter. It features a die cast aluminum frame and ferro fluid voice coil for rugged performance and high power capacity. Perfect as a replacement or upgrade, this tweeter is also perfect as an add-on in situations requiring more high frequency emphasis.
- Titanium diaphragm
- Heavy duty 1” voice coil on a polyimide film former
- High power capacity
- Pyramid Model #TW44
- 150W/300W RMS/max (assumes proper crossover) power capacity
- 104dB sensitivity, 2KHz to 20KHz frequency response range
- 8ohm impedance
- 3.125” (dia. ) front panel cutout
Technical Specifications
Transducer Function
Tweeter
Impedance
8ohm
Frequency Response Max
20kHz
Product Range
-
Power Rating RMS
150W
Frequency Response Min
2kHz
Sensitivity (dB)
104dB
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate