New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Speakers & Receivers
                      Print Page

                      WH88

                      Woofer, Cone, Cloth Edge Surround, 100W RMS, 200W Peak, 8ohm, 8", 96dB, Steel Basket, Paper Cone

                      PYRAMID WH88
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPYRAMID
                      Manufacturer Part NoWH88
                      Newark Part No.80R4423
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      1+$19.230
                      Price for:Each
                      Minimum: 6
                      Multiple: 6
                      $115.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPYRAMID
                      Manufacturer Part NoWH88
                      Newark Part No.80R4423
                      Transducer FunctionWoofer
                      Driver TypeWoofer
                      Power Rating RMS250W
                      Impedance8ohm
                      External Diameter - Metric203mm
                      Sensitivity (dB)96dB
                      Power Rating Nom100W
                      Resonant Frequency-
                      Sound Pressure Level (SPL)96dB
                      Speaker ShapeRound
                      External Diameter - Imperial7.992"
                      Product Dimensions-
                      Frequency Range-
                      Frequency Response Min-
                      Frequency Response Max-
                      Temperature Grade-
                      Speaker MountingPanel Mount
                      IP Rating-
                      Power Rating Max250W
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      WH88 is a versatile woofer that incorporates conventional features found in any high quality woofer used in DJ, PA and sound reinforcement use. High efficiency and high power capacity make it ideal for replacement as well as new construction.

                      • Stamped steel basket
                      • Treated cloth edge suspension
                      • Bumped and vented motor structure
                      • Powerful strontium magnet
                      • High temperature aluminum voice coil
                      • 100W/200W RMS/peak power capacity
                      • 8ohm nominal impedance

                      Technical Specifications

                      Transducer Function

                      Woofer

                      Power Rating RMS

                      250W

                      External Diameter - Metric

                      203mm

                      Power Rating Nom

                      100W

                      Sound Pressure Level (SPL)

                      96dB

                      External Diameter - Imperial

                      7.992"

                      Frequency Range

                      -

                      Frequency Response Max

                      -

                      Speaker Mounting

                      Panel Mount

                      Power Rating Max

                      250W

                      SVHC

                      To Be Advised

                      Driver Type

                      Woofer

                      Impedance

                      8ohm

                      Sensitivity (dB)

                      96dB

                      Resonant Frequency

                      -

                      Speaker Shape

                      Round

                      Product Dimensions

                      -

                      Frequency Response Min

                      -

                      Temperature Grade

                      -

                      IP Rating

                      -

                      Product Range

                      -

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.