Print Page
Image is for illustrative purposes only. Please refer to product description.
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.963 |
Price for:Each
Minimum: 10
Multiple: 10
$9.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBL8RGB25C0
Newark Part No.49AM2990
LED ColorRed, Green, Blue
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle25°
Lens ShapeRound
Forward Current / ColorR 20mA, G 20mA, B 20mA
Luminous Intensity / ColorR 1.3cd, G 4cd, B 700mcd
Forward Voltage / ColorR 2V, G 3.2V, B 3.2V
Wavelength / ColourR 624nm, G 525nm, B 470nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Color
R 1.3cd, G 4cd, B 700mcd
Wavelength / Colour
R 624nm, G 525nm, B 470nm
Automotive Qualification Standard
-
LED Mounting
Through Hole
Viewing Angle
25°
Forward Current / Color
R 20mA, G 20mA, B 20mA
Forward Voltage / Color
R 2V, G 3.2V, B 3.2V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate