Print Page
3500.012
Mains Power Cord, IEC 60320 C14 to IEC 60320 C13, 305 mm, 10 A, 250 VAC, Black
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerQUAIL ELECTRONICS
Manufacturer Part No3500.012
Newark Part No.47T9972
Connector Type AIEC 60320 C14
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Connector Type BIEC 60320 C13
Cable Length - Metric305mm
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial1ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
These high quality Quail Universal IEC power cords are ideal for computers, monitors, peripherals, as well as instrument amplifiers, UPS units and pro audio equipment.
- Rugged black SJT outer jacket
- IEC-60320-C14 connector end to IEC-60320-C13 coupler end
- UL and CSA Listed
- Rating: 10A/125V
- Wire type: H05W-F3G1. 0mm² x 18/3
- Conductors: International
- Length:. 3 meter"
Technical Specifications
Connector Type A
IEC 60320 C14
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
1ft
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Cable Length - Metric
305mm
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate