Print Page
Image is for illustrative purposes only. Please refer to product description.
359 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $161.520 |
Price for:Each
Minimum: 1
Multiple: 1
$161.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No1242RCSP
Newark Part No.67AK6806
Shelf Depth12"
Shelf Width42"
Load Capacity-
Shelf MaterialSteel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shelf Depth
12"
Load Capacity
-
Product Range
-
Shelf Width
42"
Shelf Material
Steel
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate