Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $563.750 |
Price for:Each
Minimum: 1
Multiple: 1
$563.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No482212DPP
Newark Part No.67AK7045
Rack TypePlastic Dunnage Rack
No. of Shelves1
Height12"
Width22"
Length48"
Load Capacity4000lb
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack Type
Plastic Dunnage Rack
Height
12"
Length
48"
Product Range
-
No. of Shelves
1
Width
22"
Load Capacity
4000lb
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate