Print Page
Image is for illustrative purposes only. Please refer to product description.
211 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,773.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1,773.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoM2436GY47-5LH33C
Newark Part No.67AK3885
No. of Shelves5
Height80"
Width24"
Length36"
Load Capacity800lb
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Shelves
5
Width
24"
Load Capacity
800lb
SVHC
No SVHC (21-Jan-2025)
Height
80"
Length
36"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate