Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREAN
Manufacturer Part NoNYS238
Newark Part No.81AK0538
Product Range1/4" Plugs & Jacks Adapter
68 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.950 |
| 10+ | $4.540 |
| 25+ | $4.200 |
| 50+ | $3.910 |
| 100+ | $3.690 |
| 250+ | $3.470 |
| 500+ | $3.270 |
| 1000+ | $3.100 |
Price for:Each
Minimum: 1
Multiple: 1
$4.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS238
Newark Part No.81AK0538
Product Range1/4" Plugs & Jacks Adapter
Audio Video Connector AMono Receptacle - 6.35mm
Audio Video Connector BMono Receptacle - 6.35mm
Product Range1/4" Plugs & Jacks Adapter
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Audio Video Connector A
Mono Receptacle - 6.35mm
Product Range
1/4" Plugs & Jacks Adapter
Audio Video Connector B
Mono Receptacle - 6.35mm
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate