Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part No74FCT16374ATPAG
Newark Part No.85AJ8496
Logic Family / Base Number74FCT16374AT
Shift Register FunctionSerial to Serial
No. of Elements2 Element
No. of Bits Per Element8bit
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins48Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Output TypeTri State
Logic IC Family74FCT
Logic IC Base Number7416374
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Logic Family / Base Number
74FCT16374AT
No. of Elements
2 Element
Logic Case Style
TSSOP
No. of Pins
48Pins
Supply Voltage Max
5.5V
Logic IC Family
74FCT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Shift Register Function
Serial to Serial
No. of Bits Per Element
8bit
IC Case / Package
TSSOP
Supply Voltage Min
4.5V
IC Output Type
Tri State
Logic IC Base Number
7416374
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
