Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part No74FCT2244ATQG
Newark Part No.85AJ8497
Logic Device TypeBuffer, Line Driver
Logic Family / Base Number74FCT2244A
IC Case / PackageQSOP
Logic Case StyleQSOP
No. of Pins20Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74FCT
Logic IC Base Number742244
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Logic Device Type
Buffer, Line Driver
IC Case / Package
QSOP
No. of Pins
20Pins
Supply Voltage Max
5.25V
Logic IC Base Number
742244
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Logic Family / Base Number
74FCT2244A
Logic Case Style
QSOP
Supply Voltage Min
4.75V
Logic IC Family
74FCT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
