Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL28210FBZ-T7A
Newark Part No.
Re-Reel30AK6245
Cut Tape30AK6245
Your Part Number
Technical Datasheet
418 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.430 |
| 10+ | $10.360 |
| 25+ | $9.600 |
| 50+ | $9.220 |
| 100+ | $8.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL28210FBZ-T7A
Newark Part No.
Re-Reel30AK6245
Cut Tape30AK6245
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product12.5MHz
Slew Rate Typ20V/µs
Supply Voltage Range9V to 40V, ± 4.5V to ± 20V
Supply Voltage Range9V to 40V, ± 4.5V to ± 20V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage300µV
Input Bias Current2pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth12.5MHz
No. of Amplifiers1 Amplifier
Slew Rate20V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
20V/µs
Supply Voltage Range
9V to 40V, ± 4.5V to ± 20V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
2pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
SOIC
Bandwidth
12.5MHz
Slew Rate
20V/µs
Gain Bandwidth Product
12.5MHz
Supply Voltage Range
9V to 40V, ± 4.5V to ± 20V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Alternatives for ISL28210FBZ-T7A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability