Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTK0EF0011D01001BJ
Newark Part No.49AM0040
Product RangeRX Family Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,222.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1,222.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EF0011D01001BJ
Newark Part No.49AM0040
Product RangeRX Family Microcontrollers
Silicon ManufacturerRenesas
Silicon Core NumberRX111-RX111
Kit Application TypeEmbedded
Application Sub TypeIndustrial Automation Functional Safety
Core Architecture-
Core Sub-Architecture-
Silicon Family NameRX
Kit ContentsReference Evaluation Board RX111-RX111
Product RangeRX Family Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK0EF0011D01001BJ is a reference board for RX111-RX111 ((dual MCU configuration eval board).
- RXv1 core version
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Embedded
Core Architecture
-
Silicon Family Name
RX
Product Range
RX Family Microcontrollers
Silicon Core Number
RX111-RX111
Application Sub Type
Industrial Automation Functional Safety
Core Sub-Architecture
-
Kit Contents
Reference Evaluation Board RX111-RX111
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
