Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $120.420 |
Price for:Each
Minimum: 1
Multiple: 1
$120.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7F124FPC01000BJ
Newark Part No.86AK6133
Silicon ManufacturerRenesas
No. of Bits16bit
Silicon Family NameRL78/F24
Core ArchitectureRL78
Core Sub-Architecture-
Silicon Core NumberR7F124FPJ
Kit ContentsTarget Board R7F124FPJ
Product RangeRL78 Family, RL78/F2x Series, RL78/F24 Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RL78/F24
Core Sub-Architecture
-
Kit Contents
Target Board R7F124FPJ
SVHC
No SVHC (25-Jun-2025)
No. of Bits
16bit
Core Architecture
RL78
Silicon Core Number
R7F124FPJ
Product Range
RL78 Family, RL78/F2x Series, RL78/F24 Group Microcontrollers
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
