Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK7FPA2E3S00001BE
Newark Part No.83AK7190
Product RangeRA Family, RA2 Series, RA2E3 Group Microcontrollers
Your Part Number
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.200 |
Price for:Each
Minimum: 1
Multiple: 1
$32.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7FPA2E3S00001BE
Newark Part No.83AK7190
Product RangeRA Family, RA2 Series, RA2E3 Group Microcontrollers
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRA
Core ArchitectureARM
Core Sub-ArchitectureCortex-M23
Silicon Core NumberR7FA2E3073CFL
Kit ContentsFast Prototyping Board R7FA2E3073CFL, Quick Start Guide
Product RangeRA Family, RA2 Series, RA2E3 Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RA
Core Sub-Architecture
Cortex-M23
Kit Contents
Fast Prototyping Board R7FA2E3073CFL, Quick Start Guide
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
R7FA2E3073CFL
Product Range
RA Family, RA2 Series, RA2E3 Group Microcontrollers
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate