Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTK9845S33S01000BE
Newark Part No.85AK9630
Product RangeRZ Family, RZ/G Series, RZ/G3S Group Microprocessors
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK9845S33S01000BE
Newark Part No.85AK9630
Product RangeRZ Family, RZ/G Series, RZ/G3S Group Microprocessors
Silicon ManufacturerRenesas
No. of Bits64bit
Silicon Family NameRZ
Core ArchitectureARM
Core Sub-ArchitectureCortex-A55, Cortex-M33
Silicon Core NumberR9A08G045S33GBG
Kit ContentsEval Brd R9A08G045S33GBG, RZ SMARC Series Carrier Brd II/JTAG Cable, USB Cable, Screw, Spacer
Product RangeRZ Family, RZ/G Series, RZ/G3S Group Microprocessors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RZ
Core Sub-Architecture
Cortex-A55, Cortex-M33
Kit Contents
Eval Brd R9A08G045S33GBG, RZ SMARC Series Carrier Brd II/JTAG Cable, USB Cable, Screw, Spacer
SVHC
No SVHC (25-Jun-2025)
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
R9A08G045S33GBG
Product Range
RZ Family, RZ/G Series, RZ/G3S Group Microprocessors
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
